Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoRT8522-6-10M0Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.49AC6662
Product RangeRT Series
Also Known As816961-SF
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 100+ | $8.590 |
| 200+ | $8.420 |
Price for:Each
Minimum: 100
Multiple: 100
$859.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoRT8522-6-10M0Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.49AC6662
Product RangeRT Series
Also Known As816961-SF
Technical Datasheet
Inductance10mH
DC Current Rating6A
DC Resistance Max0.033ohm
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangeRT Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
10mH
DC Resistance Max
0.033ohm
Operating Temperature Max
100°C
SVHC
No SVHC (14-Jun-2023)
DC Current Rating
6A
Operating Temperature Min
-40°C
Product Range
RT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
