Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHMERSAL
Manufacturer Part No101186261Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.47AK2095
Product RangeBNS-B20 Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $130.240 |
| 5+ | $120.150 |
| 10+ | $114.560 |
| 25+ | $107.810 |
Price for:Each
Minimum: 1
Multiple: 1
$130.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHMERSAL
Manufacturer Part No101186261Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.47AK2095
Product RangeBNS-B20 Series
Technical Datasheet
Product RangeBNS-B20 Series
Contact ConfigurationSPST-NO, DPST-NC
Switch TerminalsM12 Connector
Contact Voltage AC Max-
Contact Current AC Max-
IP RatingIP67
IP RatingIP67
Contact Voltage DC Max24V
Contact Current DC Max10mA
SVHCTo Be Advised
Technical Specifications
Product Range
BNS-B20 Series
Switch Terminals
M12 Connector
Contact Current AC Max
-
IP Rating
IP67
Contact Current DC Max
10mA
Contact Configuration
SPST-NO, DPST-NC
Contact Voltage AC Max
-
IP Rating
IP67
Contact Voltage DC Max
24V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
