Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHMERSAL
Manufacturer Part No103003077Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.47AK2239
Product RangeNKF1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $81.020 |
| 5+ | $76.440 |
| 10+ | $74.100 |
| 25+ | $70.570 |
| 50+ | $65.720 |
Price for:Each
Minimum: 1
Multiple: 1
$81.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHMERSAL
Manufacturer Part No103003077Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.47AK2239
Product RangeNKF1 Series
Technical Datasheet
Product RangeNKF1 Series
Contact ConfigurationSPST-NO
Switch Operation-
Contact Current Max2.5A
Contact Voltage AC Nom240V
External Height49mm
External Width77mm
External Depth123mm
SVHCTo Be Advised
Technical Specifications
Product Range
NKF1 Series
Switch Operation
-
Contact Voltage AC Nom
240V
External Width
77mm
SVHC
To Be Advised
Contact Configuration
SPST-NO
Contact Current Max
2.5A
External Height
49mm
External Depth
123mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
