Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHMERSAL
Manufacturer Part NoBNS260-11/01ZG-ST-LCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.89T4135
Product RangeBNS 260 Series
Your Part Number
61 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $177.030 |
| 25+ | $168.740 |
| 50+ | $161.040 |
| 100+ | $156.310 |
| 250+ | $152.170 |
Price for:Each
Minimum: 1
Multiple: 1
$177.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHMERSAL
Manufacturer Part NoBNS260-11/01ZG-ST-LCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.89T4135
Product RangeBNS 260 Series
Technical Datasheet
Limit Switch Actuator-
Product RangeBNS 260 Series
Contact Configuration1NO / 1NC
Switch TerminalsConnector
Contact Voltage AC Max-
Operating Force Max-
Contact Current AC Max-
IP RatingIP67
Contact Voltage DC Max24V
Contact Current DC Max10mA
SVHCTo Be Advised
Product Overview
BNS260-11/01ZG-ST-L is a 1NO/2NC coded-magnet sensor designed for use as a safety interlock switch on movable machine guards/articulating robot arms. Typical applications include food processing equipment, chemical processing equipment, woodworking machinery, packaging machinery and articulating robot arm rest position sensing.
- Glass-fiber, reinforced thermoplastic housing material and concealed mounting possible
- BG-GS-ET-14, EN IEC 60947-5-3 standards and TUV, BG, cULus certificates
- 24VDC switching voltage, 100A rated short-circuit current, 5Hz switching frequency
- Long life, no mechanical wear
- Insensitive to transverse misalignment and insensitive to soiling
- Connector M8 x 1, 6-pole and quasi-flush mechanical installation conditions
- Direction of motion: head-on with regard to the active surface
- LED is illuminated when the guard is closed
- 1m PVC cable termination
- IP67 degree of protection
Technical Specifications
Limit Switch Actuator
-
Contact Configuration
1NO / 1NC
Contact Voltage AC Max
-
Contact Current AC Max
-
Contact Voltage DC Max
24V
SVHC
To Be Advised
Product Range
BNS 260 Series
Switch Terminals
Connector
Operating Force Max
-
IP Rating
IP67
Contact Current DC Max
10mA
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
