Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHNEIDER ELECTRIC/LEGACY RELAY |
|---|---|
| Manufacturer Part No | 750XBXH-24DCopy |
| Newark Part No. | 10M6483 |
| Product Range | 750 Series |
| Your Part Number | |
| Technical Datasheet |
320 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $212.580 |
| 5+ | $212.000 |
| 10+ | $211.410 |
| 25+ | $210.810 |
| 50+ | $210.220 |
| 100+ | $194.240 |
| 10000+ | $185.210 |
Price for:Each
Minimum: 1
Multiple: 1
$212.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCHNEIDER ELECTRIC/LEGACY RELAY |
|---|---|
| Manufacturer Part No | 750XBXH-24DCopy |
| Newark Part No. | 10M6483 |
| Product Range | 750 Series |
| Technical Datasheet | |
| Contact Configuration | DPDT |
| Coil Voltage | 24VDC |
| Contact Current | 12A |
| Product Range | 750 Series |
| Relay Mounting | Socket |
| Coil Type | Non Latching |
| Contact Voltage VAC | 240V |
| Relay Terminals | Plug In |
| Relay Type | Power - General Purpose |
| Contact Voltage VDC | 28V |
| Contact Material | Silver Alloy |
| Coil Resistance | 470ohm |
| SVHC | To Be Advised |
Product Overview
The 750XBXH-24D is a General-purpose Relay with DPDT silver alloy contacts and quick-connect terminals. This 750H-series socket mount relay features octal style mounting robust and historically-proven mounting platform that provides excellent structural support. Socket mountable simplifies installation and maintenance while also allowing the use of protection modules, hold-down clips and other accessories. Hermetically sealed complies with UL class I division 2 for hazardous locations groups A, B, C and D, sealed for wash down conditions.
- Hermetically sealed cover
- 1500VAC (rms) Dielectric strength between coil and contact
- 100000 operations Electrical life
- 20ms Operate time
- -40 to 55°C Ambient operating temperature range
- IP67 Protection rating
Applications
Industrial
Technical Specifications
| Contact Configuration | DPDT |
|---|---|
| Contact Current | 12A |
| Relay Mounting | Socket |
| Contact Voltage VAC | 240V |
| Relay Type | Power - General Purpose |
| Contact Material | Silver Alloy |
| SVHC | To Be Advised |
| Coil Voltage | 24VDC |
|---|---|
| Product Range | 750 Series |
| Coil Type | Non Latching |
| Relay Terminals | Plug In |
| Contact Voltage VDC | 28V |
| Coil Resistance | 470ohm |
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
