Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part NoSSR-TP-1
Newark Part No.55R6886
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $29.630 |
10+ | $29.630 |
25+ | $29.630 |
50+ | $29.630 |
100+ | $29.630 |
250+ | $29.630 |
500+ | $29.630 |
Price for:Each
Minimum: 1
Multiple: 1
$29.63
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part NoSSR-TP-1
Newark Part No.55R6886
Technical Datasheet
Thickness-
Conductive MaterialAluminium
Thermal Conductivity-
Thermal Impedance-
Volume Resistivity-
External Length56.3mm
External Width43.63mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Thickness
-
Thermal Conductivity
-
Volume Resistivity
-
External Width
43.63mm
SVHC
To Be Advised
Conductive Material
Aluminium
Thermal Impedance
-
External Length
56.3mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability