Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part NoW172DIP-1Copy
Newark Part No.10M6277
Product Range172DIP Series
Your Part Number
87 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $17.050 |
| 5+ | $16.720 |
| 10+ | $16.370 |
| 25+ | $16.030 |
| 50+ | $15.690 |
| 100+ | $15.350 |
| 250+ | $15.000 |
Price for:Each
Minimum: 1
Multiple: 1
$17.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part NoW172DIP-1Copy
Newark Part No.10M6277
Product Range172DIP Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage5VDC
Product Range172DIP Series
Relay MountingThrough Hole
Coil Resistance200ohm
Switching Current Max250mA
Switching Voltage Max100V
SVHCTo Be Advised
Product Overview
The 172DIP series printed circuit board and miniature Reed Relay with SPDT - epoxy moulded construction and DPDT - encapsulated construction. It is available with optional electrostatic shield.
- Available with suppression diode across coil
- Up to 4PDT OR 6PST contact arrangements
- Standard 0.1 grid or optional 0.15 grid spacing
Applications
Industrial
Technical Specifications
Contact Configuration
SPDT
Product Range
172DIP Series
Coil Resistance
200ohm
Switching Voltage Max
100V
Coil Voltage
5VDC
Relay Mounting
Through Hole
Switching Current Max
250mA
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
