Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | 1.5S43FCopy |
| Newark Part No. | 34C2327 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,401.140 |
| 2+ | $1,336.440 |
| 5+ | $1,276.170 |
Price for:Each
Minimum: 1
Multiple: 1
$1,401.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | 1.5S43FCopy |
| Newark Part No. | 34C2327 |
| Technical Datasheet | |
| Wall Mount Transformer Type | Encapsulated Buck-Boost |
| Primary Voltages | 120 X 240V |
| Secondary Voltages | 12V, 24V |
| Power Rating | 1.5kVA |
| Frequency Range | - |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Wall Mount Transformer Type | Encapsulated Buck-Boost |
|---|---|
| Secondary Voltages | 12V, 24V |
| Frequency Range | - |
| SVHC | To Be Advised |
| Primary Voltages | 120 X 240V |
|---|---|
| Power Rating | 1.5kVA |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
