Print Page
170ADM35010
I/O Module, Discrete, Modicon™ Momentum™ PLCs, 16 Inputs, 16 Outputs, 24 Vdc, Solid State
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No170ADM35010Copy
Newark Part No.18C2448
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,049.990 |
| 2+ | $1,001.510 |
| 5+ | $956.340 |
Price for:Each
Minimum: 1
Multiple: 1
$1,049.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No170ADM35010Copy
Newark Part No.18C2448
Technical Datasheet
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 170ADM35010 is a Discrete Solid-state Input/Output Base for use with Modicon™ Momentum™ automation platform. It features internal interface connector for the communication module or processor module, locking and ground contact for the communication module or processor module, slot for the power strip, two screw holes for panel mounting, protective cover and grounding screw for front panel. I/O base fits into compact standard housings that can be mounted on a DIN rail or on panels in a cabinet. They read information from field sensing devices and control discrete field actuating devices.
- 16 Inputs and 16 outputs
- Up to three connectors for the removable terminal blocks (Modbus dependent)
- LED status indicators (the number of indicators will depend on the number of channels)
- Solid state switch output
- 1 Group of 16 inputs and 2 groups of 8 outputs channels
- 16 LEDs channel status
Applications
Industrial, Building Automation
Notes
Connectors to be ordered separately.
Technical Specifications
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
