Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No8501KPDR12V53Copy
Newark Part No.12AN9715
Product Range8501K Series
Your Part Number
10 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $46.370 |
| 5+ | $46.360 |
| 10+ | $46.350 |
| 25+ | $46.340 |
| 50+ | $46.330 |
| 100+ | $46.320 |
| 250+ | $46.310 |
Price for:Each
Minimum: 1
Multiple: 1
$46.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No8501KPDR12V53Copy
Newark Part No.12AN9715
Product Range8501K Series
Technical Datasheet
Contact ConfigurationDPDT-2NO / 2NC
Coil Voltage24VDC
Contact Current10A
Product Range8501K Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC300V
Relay TerminalsPlug In
Contact Voltage VDC30V
Contact MaterialSilver Alloy
Coil Resistance-
SVHCTo Be Advised
Technical Specifications
Contact Configuration
DPDT-2NO / 2NC
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
300V
Contact Voltage VDC
30V
Coil Resistance
-
Coil Voltage
24VDC
Product Range
8501K Series
Coil Type
Non Latching
Relay Terminals
Plug In
Contact Material
Silver Alloy
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
