Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | 9001K107Copy |
| Newark Part No. | 17B094 |
| Product Range | Harmony 9001K Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $128.790 |
| 5+ | $112.690 |
| 10+ | $93.370 |
| 25+ | $83.720 |
| 50+ | $77.270 |
Price for:Each
Minimum: 1
Multiple: 1
$128.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | 9001K107Copy |
| Newark Part No. | 17B094 |
| Product Range | Harmony 9001K Series |
| Technical Datasheet | |
| For Use With | Schneider Harmony 9001 Series Selector Switches |
| Product Range | Harmony 9001K Series |
| SVHC | To Be Advised |
Product Overview
9001K107 is a 30mm selector switch padlock attachment.
- Package (1) dimension is 2.10inch height x 2.30inch width x 3.0inch length
- 18 months warranty
- For use with schneider harmony 9001 series selector switches
Technical Specifications
| For Use With | Schneider Harmony 9001 Series Selector Switches |
|---|---|
| SVHC | To Be Advised |
| Product Range | Harmony 9001K Series |
|---|
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
