Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No9001KA1Copy
Newark Part No.93F2966
Product RangeHarmony 9001K Series
Also Known As785901880004
Your Part Number
64 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $56.370 |
| 5+ | $54.990 |
| 10+ | $53.610 |
| 25+ | $52.410 |
| 50+ | $51.550 |
| 100+ | $50.530 |
| 250+ | $49.270 |
Price for:Each
Minimum: 1
Multiple: 1
$56.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No9001KA1Copy
Newark Part No.93F2966
Product RangeHarmony 9001K Series
Also Known As785901880004
Technical Datasheet
Switch TerminalsScrew Clamp
No. of Poles1 Pole
Contact Current Max10A
Contact Voltage AC Max600V
For Use WithSquare D Type KA Pushbutton Switches
Contact Voltage DC Max600V
Product RangeHarmony 9001K Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 9001KA1 is a 30mm contact block1N/O 1N/C with protected screw clamp terminals. It features cross slotted head shape with silver alloy contacts.
- Fits in a 30mm hole
- Simple modular design
- Impact and corrosion resistant plastic body
- Clear labelling of the contact wiring and terminals names on the side of the block
- Wide range of operating temperatures from -25°C to 70°C allows versatility in usage of product
- Vibration resistant screw clamp connection terminals
Technical Specifications
Switch Terminals
Screw Clamp
Contact Current Max
10A
For Use With
Square D Type KA Pushbutton Switches
Product Range
Harmony 9001K Series
No. of Poles
1 Pole
Contact Voltage AC Max
600V
Contact Voltage DC Max
600V
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
