Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No9001KR1GH5Copy
Newark Part No.16B9330
Product RangeHarmony 9001K Series
Your Part Number
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $80.410 |
| 5+ | $78.810 |
| 10+ | $77.200 |
| 25+ | $75.580 |
| 50+ | $73.980 |
| 100+ | $72.370 |
| 250+ | $70.770 |
Price for:Each
Minimum: 1
Multiple: 1
$80.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No9001KR1GH5Copy
Newark Part No.16B9330
Product RangeHarmony 9001K Series
Technical Datasheet
Product RangeHarmony 9001K Series
Panel Cutout Diameter30mm
Contact ConfigurationSPST-NO
Pushbutton Actuator StyleRound
Switch OperationMomentary
Contact Current AC Max10A
Actuator / Cap ColourGreen
Contact Current Max3A
Contact Voltage AC Nom240V
Contact Voltage VAC600V
Contact Current DC Max550mA
Contact Voltage VDC125V
IP RatingIP66
Switch MountingPanel Mount
Switch TerminalsScrew Clamp
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 9001KR1GH5 is a SPST type-K Pushbutton Switch with 1 NO silver alloy contacts and screw clamp terminals. It features octagonal signalling head, green flush spring return operator, chromium-plated metal bezel and cross slotted head screw head. This 9001K series pushbutton is suitable for Harmony 9001K range products.
- Can be operate to any position
- IP66 Protection rating
- Class II protection against electric shock
- 5000000 Cycles mechanical durability
- -25 to 70°C Ambient air operation temperature range
Applications
Industrial, Automotive, Mining, Oil & Gas
Technical Specifications
Product Range
Harmony 9001K Series
Contact Configuration
SPST-NO
Switch Operation
Momentary
Actuator / Cap Colour
Green
Contact Voltage AC Nom
240V
Contact Current DC Max
550mA
IP Rating
IP66
Switch Terminals
Screw Clamp
Panel Cutout (H x W)
-
Panel Cutout Diameter
30mm
Pushbutton Actuator Style
Round
Contact Current AC Max
10A
Contact Current Max
3A
Contact Voltage VAC
600V
Contact Voltage VDC
125V
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
