Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | 9001KR1RCopy |
| Newark Part No. | 16B9335 |
| Product Range | Harmony 9001K Series |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $64.840 |
| 5+ | $56.740 |
| 10+ | $47.010 |
| 25+ | $42.150 |
| 50+ | $38.910 |
| 100+ | $36.320 |
| 250+ | $34.370 |
| 5000+ | $33.070 |
Price for:Each
Minimum: 1
Multiple: 1
$64.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | 9001KR1RCopy |
| Newark Part No. | 16B9335 |
| Product Range | Harmony 9001K Series |
| Technical Datasheet | |
| For Use With | Harmony Style 9 Pushbutton Switches |
| IP / NEMA Rating | - |
| Product Range | Harmony 9001K Series |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
The 9001KR1R is a Switch Actuator suitable for use with the Square D type K pushbutton switches.
Applications
Commercial, Industrial
Technical Specifications
| For Use With | Harmony Style 9 Pushbutton Switches |
|---|---|
| Product Range | Harmony 9001K Series |
| IP / NEMA Rating | - |
|---|---|
| SVHC | No SVHC (15-Jan-2018) |
Alternatives for 9001KR1R
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
