
| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | 9001KR3UCopy |
| Newark Part No. | 97F9982 |
| Product Range | Harmony 9001K Series |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $71.510 |
| 5+ | $62.570 |
| 10+ | $51.840 |
| 25+ | $46.480 |
| 50+ | $42.900 |
| 100+ | $40.050 |
| 250+ | $37.900 |
| 5000+ | $36.470 |
Product Information
| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | 9001KR3UCopy |
| Newark Part No. | 97F9982 |
| Product Range | Harmony 9001K Series |
| Technical Datasheet | |
| For Use With | Square D Type K Pushbutton Switches |
| IP / NEMA Rating | - |
| Product Range | Harmony 9001K Series |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
Harmony 9001K modular projecting push-button with set of 7 colour caps has 2 positions and operates with spring return mechanism. This projecting push-button with set of 7 colour caps provides an ergonomic interface for controlling your machines and a variety choice of visualization. It is easily installed into a standard 30mm diameter panel cut-outs and is easily connected to control circuits. Its schematic is clearly distinguishable due to clear colours, minimizing errors during initial wiring and later maintenance operations. It is IP66 impact, dust, water and vibration resistant making it ideal for operation in harsh environments.
- Chromium-plated metal bezel and fits in a 30mm hole
- Simple modular design
- Impact and corrosion resistant plastic body
- Standards & certifications (Marine ABS certification, IP66, Type 1, 2, 3, 3R, 4, 12 and 13)
- Wide range of operating temperatures from -25°C to 70°C allows versatility in usage of product
Technical Specifications
| For Use With | Square D Type K Pushbutton Switches |
|---|---|
| Product Range | Harmony 9001K Series |
| IP / NEMA Rating | - |
|---|---|
| SVHC | No SVHC (15-Jan-2018) |
Alternatives for 9001KR3U
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
