Print Page
9001KR9
Switch Actuator, Schneider Harmony 9001K Series 30mm Pushbutton Switches, Harmony 9001K Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | 9001KR9Copy |
| Newark Part No. | 16B9435 |
| Product Range | Harmony 9001K Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $203.540 |
| 5+ | $178.100 |
| 10+ | $147.570 |
| 25+ | $132.300 |
Price for:Each
Minimum: 1
Multiple: 1
$203.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | 9001KR9Copy |
| Newark Part No. | 16B9435 |
| Product Range | Harmony 9001K Series |
| Technical Datasheet | |
| For Use With | Schneider Harmony 9001K Series 30mm Pushbutton Switches |
| IP / NEMA Rating | - |
| Product Range | Harmony 9001K Series |
| SVHC | To Be Advised |
Technical Specifications
| For Use With | Schneider Harmony 9001K Series 30mm Pushbutton Switches |
|---|---|
| Product Range | Harmony 9001K Series |
| IP / NEMA Rating | - |
|---|---|
| SVHC | To Be Advised |
Technical Docs (2)
Alternatives for 9001KR9
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
