Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $177.420 |
Price for:Each
Minimum: 1
Multiple: 1
$177.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No9001KY2Copy
Newark Part No.02H4672
Technical Datasheet
Enclosure MaterialAluminum
No. of Switch Holes2Holes
Cutout Diameter30mm
Cover / Base ColorGray
External Height - Metric146.1mm
External Width - Metric90mm
IP RatingIP66
External Depth - Metric92mm
NEMA RatingNEMA 1, 3, 4, 6, 12, 13
External Height - Imperial5.8"
External Width - Imperial3.53"
External Depth - Imperial3.62"
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The 9001KY2 is a 2-hole Empty Control Station with zinc-plated aluminum body. Suitable for 30mm diameter control and signaling units. 1 cable entry tapped for 3/4-inch cable gland and 2 cut-outs. Class II conforming to IEC 61140 class of protection against electric shock and NEMA-13 degree of protection.
- TH protective treatment
- -40 to 70°C Operating temperature
Applications
Industrial, Sensing & Instrumentation, Automotive
Technical Specifications
Enclosure Material
Aluminum
Cutout Diameter
30mm
External Height - Metric
146.1mm
IP Rating
IP66
NEMA Rating
NEMA 1, 3, 4, 6, 12, 13
External Width - Imperial
3.53"
Product Range
-
No. of Switch Holes
2Holes
Cover / Base Color
Gray
External Width - Metric
90mm
External Depth - Metric
92mm
External Height - Imperial
5.8"
External Depth - Imperial
3.62"
SVHC
No SVHC (07-Jul-2017)
Alternatives for 9001KY2
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
