Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $295.390 |
| 5+ | $258.470 |
| 10+ | $214.160 |
Price for:Each
Minimum: 1
Multiple: 1
$295.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No9001KY3Copy
Newark Part No.17B044
Technical Datasheet
Enclosure MaterialAluminum
No. of Switch Holes3Holes
Cutout Diameter30mm
Cover / Base ColorGray
External Height - Metric177.8mm
IP RatingIP66
External Width - Metric90mm
External Depth - Metric92mm
NEMA RatingNEMA 1, 3, 4, 6, 12, 13
External Height - Imperial7"
External Width - Imperial3.53"
External Depth - Imperial3.62"
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The 9001KY3 is a 3-cut-out Empty Control Station made of aluminium and suitable for Ø30mm control and signalling units. It offers 1 entry tapped for 3/4-inch cable gland.
- Green product
- Class II conforming to IEC 61140 overvoltage category
- NEMA-1, 12, 13, 4, 3 and 6 protection rating
- -25 to 70°C Operating temperature range
Applications
Industrial, Signalling
Technical Specifications
Enclosure Material
Aluminum
Cutout Diameter
30mm
External Height - Metric
177.8mm
External Width - Metric
90mm
NEMA Rating
NEMA 1, 3, 4, 6, 12, 13
External Width - Imperial
3.53"
Product Range
-
No. of Switch Holes
3Holes
Cover / Base Color
Gray
IP Rating
IP66
External Depth - Metric
92mm
External Height - Imperial
7"
External Depth - Imperial
3.62"
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
