Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No9001KYAF2Copy
Newark Part No.16B9981
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $268.740 |
| 5+ | $235.150 |
| 10+ | $194.840 |
Price for:Each
Minimum: 1
Multiple: 1
$268.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No9001KYAF2Copy
Newark Part No.16B9981
Technical Datasheet
No. of Switch Holes2Holes
Enclosure MaterialSteel
Cutout Diameter30mm
Cover / Base ColorGray
External Height - Metric197.1mm
IP RatingIP66
External Width - Metric92mm
External Depth - Metric106mm
NEMA RatingNEMA 3, 13
External Height - Imperial7.8"
External Width - Imperial3.62"
External Depth - Imperial4.17"
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
No. of Switch Holes
2Holes
Cutout Diameter
30mm
External Height - Metric
197.1mm
External Width - Metric
92mm
NEMA Rating
NEMA 3, 13
External Width - Imperial
3.62"
Product Range
-
Enclosure Material
Steel
Cover / Base Color
Gray
IP Rating
IP66
External Depth - Metric
106mm
External Height - Imperial
7.8"
External Depth - Imperial
4.17"
SVHC
No SVHC (07-Jul-2017)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
