Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No9001KYG1Copy
Newark Part No.64M4389
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $134.210 |
| 5+ | $129.760 |
| 10+ | $126.230 |
| 25+ | $122.930 |
Price for:Each
Minimum: 1
Multiple: 1
$134.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No9001KYG1Copy
Newark Part No.64M4389
Technical Datasheet
Enclosure MaterialAluminum
No. of Switch Holes1Holes
Cutout Diameter30mm
Cover / Base ColorGray
External Height - Metric101.6mm
External Width - Metric134mm
IP RatingIP66
External Depth - Metric90mm
NEMA RatingNEMA 1, 3, 4, 6, 12, 13
External Height - Imperial4"
External Width - Imperial5.26"
External Depth - Imperial3.53"
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Enclosure Material
Aluminum
Cutout Diameter
30mm
External Height - Metric
101.6mm
IP Rating
IP66
NEMA Rating
NEMA 1, 3, 4, 6, 12, 13
External Width - Imperial
5.26"
Product Range
-
No. of Switch Holes
1Holes
Cover / Base Color
Gray
External Width - Metric
134mm
External Depth - Metric
90mm
External Height - Imperial
4"
External Depth - Imperial
3.53"
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
