Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoA9DC3732Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.84AH4642
Product RangeActi9 iCV40 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $449.390 |
| 5+ | $427.240 |
| 10+ | $410.750 |
| 25+ | $390.260 |
| 50+ | $368.600 |
Price for:Each
Minimum: 1
Multiple: 1
$449.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoA9DC3732Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.84AH4642
Product RangeActi9 iCV40 Series
Technical Datasheet
Product RangeActi9 iCV40 Series
Voltage Rating VAC400V
Voltage Rating VDC-
Current Rating32A
No. of Poles3 Pole
Insulation Voltage440VAC
SVHCTo Be Advised
Technical Specifications
Product Range
Acti9 iCV40 Series
Voltage Rating VDC
-
No. of Poles
3 Pole
SVHC
To Be Advised
Voltage Rating VAC
400V
Current Rating
32A
Insulation Voltage
440VAC
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
