Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoA9L40600Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.84AH4716
Product RangeActi 9 iPRD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,210.380 |
| 5+ | $1,168.670 |
| 10+ | $1,137.720 |
| 25+ | $1,082.200 |
| 50+ | $1,044.210 |
Price for:Each
Minimum: 1
Multiple: 1
$1,210.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoA9L40600Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.84AH4716
Product RangeActi 9 iPRD Series
Technical Datasheet
Suppressor TypeSurge Arrester
No. of Poles3 Pole
SPD TypeType 2
Peak Surge Current40kA
Continuing Operating Voltage Max350VAC
Suppressor MountingDIN Rail
Product RangeActi 9 iPRD Series
Plug Type-
SVHCTo Be Advised
Technical Specifications
Suppressor Type
Surge Arrester
SPD Type
Type 2
Continuing Operating Voltage Max
350VAC
Product Range
Acti 9 iPRD Series
SVHC
To Be Advised
No. of Poles
3 Pole
Peak Surge Current
40kA
Suppressor Mounting
DIN Rail
Plug Type
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
