Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoABL8RPS24030Copy
Newark Part No.09P2730
Product RangeModicon Phaseo ABL8 Series
Also Known As785901685852
Your Part Number
6 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $345.540 |
| 5+ | $338.640 |
| 10+ | $331.720 |
| 25+ | $324.810 |
| 50+ | $317.900 |
Price for:Each
Minimum: 1
Multiple: 1
$345.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoABL8RPS24030Copy
Newark Part No.09P2730
Product RangeModicon Phaseo ABL8 Series
Also Known As785901685852
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max72W
Output Voltage - Output 124VDC
Output Current - Output 13A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage AC Min100VAC
Input Voltage VAC100V AC to 500V AC
Input Voltage AC Max500VAC
Power Supply Output TypeAdjustable, Fixed
Product RangeModicon Phaseo ABL8 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The ABL8RPS24030 is a 1-ouptu 72W Phaseo™ AC/DC regulated Switch Mode Power Supply with adjustable and fixed output. It offers the protection against the overload, overvoltage, short-circuits under-voltage protection technology and vertical operating position.
- LED green and red for output voltage status
- LED green, red and orange for output current status
- IP20 Protection rating
- 4000V Between input and output dielectric strength
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power Max
72W
Output Current - Output 1
3A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Input Voltage VAC
100V AC to 500V AC
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage AC Min
100VAC
Input Voltage AC Max
500VAC
Product Range
Modicon Phaseo ABL8 Series
Alternatives for ABL8RPS24030
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
