Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoABT7PDU032BCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.75T5946
Product RangePhaseo Universal ABT7PDU Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $242.500 |
| 5+ | $239.370 |
| 10+ | $236.340 |
| 25+ | $224.100 |
Price for:Each
Minimum: 1
Multiple: 1
$242.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoABT7PDU032BCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.75T5946
Product RangePhaseo Universal ABT7PDU Series
Technical Datasheet
Input Voltage230V
Secondary Voltages2 x 24V
Output Voltage24V
Current Rating-
Power Rating320VA
Isolation Transformer Primary Voltages1 x 230V, 1 x 400V
Frequency Range50Hz / 60Hz
Plug Type-
Accuracy Class-
Transformer MountingPanel Mount
Transformer TerminalsScrew
Product RangePhaseo Universal ABT7PDU Series
SVHCTo Be Advised
Technical Specifications
Input Voltage
230V
Output Voltage
24V
Power Rating
320VA
Frequency Range
50Hz / 60Hz
Accuracy Class
-
Transformer Terminals
Screw
SVHC
To Be Advised
Secondary Voltages
2 x 24V
Current Rating
-
Isolation Transformer Primary Voltages
1 x 230V, 1 x 400V
Plug Type
-
Transformer Mounting
Panel Mount
Product Range
Phaseo Universal ABT7PDU Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
