Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoATS01N106FTCopy
Newark Part No.19K8987
Product RangeAltistart 01 Series
Your Part Number
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $162.440 |
| 5+ | $161.330 |
| 10+ | $160.200 |
| 25+ | $157.930 |
| 50+ | $150.790 |
| 100+ | $143.640 |
Price for:Each
Minimum: 1
Multiple: 1
$162.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoATS01N106FTCopy
Newark Part No.19K8987
Product RangeAltistart 01 Series
Technical Datasheet
Motor Starter TypeSoft Starter
Power Rating3kW
No. of PhasesSingle Phase, Three Phase
No. of Poles-
Current Rating6A
Supply Voltage Min110VAC
Supply Voltage Max480VAC
IP / NEMA RatingIP20
Product RangeAltistart 01 Series
SVHCTo Be Advised
Technical Specifications
Motor Starter Type
Soft Starter
No. of Phases
Single Phase, Three Phase
Current Rating
6A
Supply Voltage Max
480VAC
Product Range
Altistart 01 Series
Power Rating
3kW
No. of Poles
-
Supply Voltage Min
110VAC
IP / NEMA Rating
IP20
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
