Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoATS01N206RTCopy
Newark Part No.19K8991
Product RangeAltistart 01 Series
Your Part Number
3 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $202.450 |
| 5+ | $202.280 |
| 10+ | $202.120 |
| 25+ | $201.950 |
| 50+ | $201.790 |
| 100+ | $201.620 |
Price for:Each
Minimum: 1
Multiple: 1
$202.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoATS01N206RTCopy
Newark Part No.19K8991
Product RangeAltistart 01 Series
Technical Datasheet
Motor Starter TypeSoft Starter
Power Rating2hp
No. of PhasesThree Phase
No. of Poles-
Current Rating6A
Supply Voltage Min460VAC
Supply Voltage Max480VAC
IP / NEMA RatingIP20
Product RangeAltistart 01 Series
SVHCTo Be Advised
Product Overview
The ATS01N206RT is a 3-phase low power Soft Starter offers sophisticated starting and stopping control for motors. Capable of being used with most any motor starter, the mini soft start is just 45mm wide, allowing direct mounting to Telemecanique brand TeSys® U-Line™ and D-Line™ motor starter. It directly connect the low horsepower model to the U-line and D-line motor starter and controls 3-phase motor up to 32A with the option for networking communications.
- Start with voltage ramp
- Integrated bypass function
- With heat sink assembly
- Built into the starter control circuit
- Ease of integration
- Reliability
- Wide functionality
Applications
Motor Drive & Control, Communications & Networking, HVAC
Technical Specifications
Motor Starter Type
Soft Starter
No. of Phases
Three Phase
Current Rating
6A
Supply Voltage Max
480VAC
Product Range
Altistart 01 Series
Power Rating
2hp
No. of Poles
-
Supply Voltage Min
460VAC
IP / NEMA Rating
IP20
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
