Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoATS01N232RTCopy
Newark Part No.19K9004
Product RangeAltistart 01 Series
Your Part Number
3 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $838.110 |
| 5+ | $733.350 |
| 10+ | $607.630 |
| 25+ | $544.770 |
| 50+ | $502.860 |
Price for:Each
Minimum: 1
Multiple: 1
$838.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoATS01N232RTCopy
Newark Part No.19K9004
Product RangeAltistart 01 Series
Technical Datasheet
Motor Starter TypeSoft Starter
Power Rating20hp
No. of PhasesThree Phase
No. of Poles-
Current Rating32A
Supply Voltage Min460VAC
Supply Voltage Max480VAC
IP / NEMA RatingIP20
Product RangeAltistart 01 Series
SVHCTo Be Advised
Product Overview
The ATS01N232RT is a Soft Starter enhances starting performance by ensuring a smooth and controlled stat for 3 phases asynchronous motors, while providing torque surge suppression during both the starting and stopping operation. It comes with heat sink and start with voltage ramp.
- Integrated bypass
- IP20 Protection rating
Applications
Industrial, Motor Drive & Control
Technical Specifications
Motor Starter Type
Soft Starter
No. of Phases
Three Phase
Current Rating
32A
Supply Voltage Max
480VAC
Product Range
Altistart 01 Series
Power Rating
20hp
No. of Poles
-
Supply Voltage Min
460VAC
IP / NEMA Rating
IP20
SVHC
To Be Advised
Alternatives for ATS01N232RT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
