
| Quantity | Price |
|---|---|
| 1+ | $485.940 |
| 5+ | $425.200 |
| 10+ | $352.310 |
| 25+ | $315.860 |
| 50+ | $291.560 |
Product Information
Product Overview
The ATV12H037M3 is a 3-phase Variable Speed Drive, save energy and manage the speed of motors to optimize and enhance productivity in installations. The Altivar® 12 variable speed drive with heat sink and it drives on a base plate. The Altivar® 12 drive is a frequency inverter for 3-phase 230V asynchronous motors rated from 370W. Easy plug and play installation, compact size, integrated functions and alternative base plate version makes it particularly suitable for applications involving simple industrial machines and certain consumer machines. By considering the constraints governing installation and use at the product design stage, we have been able to offer a reliable. The terminal provides access to the same functions as the human/machine interface.
- Drive factory-configuration for start-up without the need for any adjustment
- Labeled terminals to reduce wiring time, drive identification on the front panel
- Electromagnetic compatibility
- Remote display terminal
- IP20 Protection rating
Applications
Motor Drive & Control, Consumer Electronics, Sensing & Instrumentation
Technical Specifications
Variable Speed Drive
370W
2.4A
IP20
230VAC
No SVHC (15-Jan-2018)
Induction / Asynchronous Motors
Three Phase
50Hz / 60Hz
200VAC
AVT12 Series
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
