Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | BMXDDO1602HCopy |
| Newark Part No. | 52T3494 |
| Product Range | Modicon X80 |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $695.550 |
| 5+ | $608.610 |
| 10+ | $504.270 |
| 25+ | $452.110 |
| 50+ | $417.330 |
Price for:Each
Minimum: 1
Multiple: 1
$695.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | BMXDDO1602HCopy |
| Newark Part No. | 52T3494 |
| Product Range | Modicon X80 |
| Technical Datasheet | |
| IP / NEMA Rating | IP20 |
| Supply Voltage | 3.3VDC |
| No. of Digital Outputs | 16 |
| Product Range | Modicon X80 |
| SVHC | To Be Advised |
Technical Specifications
| IP / NEMA Rating | IP20 |
|---|---|
| No. of Digital Outputs | 16 |
| SVHC | To Be Advised |
| Supply Voltage | 3.3VDC |
|---|---|
| Product Range | Modicon X80 |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
