Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoBMXDRA1605Copy
Newark Part No.53M4701
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $513.110 |
| 5+ | $484.760 |
| 10+ | $462.080 |
| 25+ | $439.400 |
| 50+ | $396.880 |
Price for:Each
Minimum: 1
Multiple: 1
$513.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoBMXDRA1605Copy
Newark Part No.53M4701
Technical Datasheet
IP / NEMA RatingIP20
Supply Voltage24V
No. of Digital Outputs16
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The BMXDRA1605 is a Modicon M340 series discrete output module, 16 outputs- relay, 24 VDC or 24 - 240 VAC.
- 16 outputs conforming to EN/IEC 61131-2
- Electrical connection 20-way connector
Technical Specifications
IP / NEMA Rating
IP20
No. of Digital Outputs
16
SVHC
No SVHC (15-Jan-2018)
Supply Voltage
24V
Product Range
-
Alternatives for BMXDRA1605
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
