Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoBMXP341000Copy
Newark Part No.64M2401
Your Part Number
5 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,951.910 |
| 5+ | $1,707.910 |
| 10+ | $1,415.130 |
| 25+ | $1,268.740 |
| 50+ | $1,171.140 |
Price for:Each
Minimum: 1
Multiple: 1
$1,951.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoBMXP341000Copy
Newark Part No.64M2401
Technical Datasheet
Current Rating-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The BMXP341000 is a Standard Processor Module with integrated serial link BMX P340 10. It has 512 discrete I/O, 128 E/S analog I/O and 20 application-specific channels I/O capacity. It is suitable for use with the Modbus® serial link and character mode.
- IP20 Protection rating
Applications
Industrial, Automation & Process Control
Technical Specifications
Current Rating
-
SVHC
No SVHC (15-Jan-2018)
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
