Print Page
BMXP342020
Processor Module, Modicon™ M340 Automation Platform PLCs, 4 Racks, 11 Slots, Modbus, Ethernet
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoBMXP342020Copy
Newark Part No.53M4686
Your Part Number
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $3,735.120 |
| 5+ | $3,268.230 |
| 10+ | $2,707.960 |
| 25+ | $2,427.830 |
| 50+ | $2,241.070 |
Price for:Each
Minimum: 1
Multiple: 1
$3,735.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoBMXP342020Copy
Newark Part No.53M4686
Technical Datasheet
No. of Analog Inputs256
No. of Analog Outputs256
No. of Digital Inputs-
No. of Digital Outputs-
Meter Display TypeAnalogue
IP / NEMA RatingIP20
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The BMXP342020 is a Processor Module with 10BASE-T/100BASE-TX port Ethernet. It features event counters Modbus and diagnostic counters Modbus monitoring.
- 11 Slots
- 24VDC Voltage rating
- IP20 Protection rating
Applications
Automation & Process Control
Technical Specifications
No. of Analog Inputs
256
No. of Digital Inputs
-
Meter Display Type
Analogue
Product Range
-
No. of Analog Outputs
256
No. of Digital Outputs
-
IP / NEMA Rating
IP20
SVHC
No SVHC (15-Jan-2018)
Alternatives for BMXP342020
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
