Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoCA2KN40F7Copy
Newark Part No.15B6824
Product RangeTeSys CAK Series
Your Part Number
10 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $105.180 |
| 5+ | $92.030 |
| 10+ | $76.260 |
| 25+ | $68.370 |
| 50+ | $63.110 |
| 100+ | $58.900 |
| 250+ | $55.750 |
Price for:Each
Minimum: 1
Multiple: 1
$105.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoCA2KN40F7Copy
Newark Part No.15B6824
Product RangeTeSys CAK Series
Technical Datasheet
Load Current Inductive-
Relay MountingDIN Rail, Panel
Operating Voltage690VAC
Contact Configuration4PST-NO
No. of Poles4 Pole
Switching Power AC3-
Switching Current AC1-
Coil Voltage VAC Nom110V
Coil Voltage VDC Nom-
Switching Power AC1-
Load Current Resistive-
Switching Current AC3-
Product RangeTeSys CAK Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The CA2KN40F7 is a 4-pole TeSys K Control Relay with 4PST-NO contact and screw clamp termination. It accepts #12 to #18AWG wire.
- 1.3W Heat dissipation
- 17V Minimum switching voltage
- 5mA Minimum switching current
- >10MΩ Insulation resistance
- IP2x Protection rating
Applications
Automation & Process Control
Technical Specifications
Load Current Inductive
-
Operating Voltage
690VAC
No. of Poles
4 Pole
Switching Current AC1
-
Coil Voltage VDC Nom
-
Load Current Resistive
-
Product Range
TeSys CAK Series
Relay Mounting
DIN Rail, Panel
Contact Configuration
4PST-NO
Switching Power AC3
-
Coil Voltage VAC Nom
110V
Switching Power AC1
-
Switching Current AC3
-
SVHC
No SVHC (15-Jan-2018)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
