Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoCA2KN40U7Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.66AH9430
Product RangeTeSys CAK Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $60.910 |
| 5+ | $60.360 |
| 10+ | $59.820 |
| 25+ | $58.620 |
| 50+ | $57.420 |
| 100+ | $56.230 |
| 250+ | $55.030 |
Price for:Each
Minimum: 1
Multiple: 1
$60.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoCA2KN40U7Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.66AH9430
Product RangeTeSys CAK Series
Technical Datasheet
Contact Configuration4PST-NO
Coil Voltage240VAC
Contact Current10A
Product RangeTeSys CAK Series
Relay MountingDIN Rail, Panel
Coil TypeAC
Contact Voltage VAC690V
Relay TerminalsScrew
Contact Voltage VDC-
Contact Material-
Coil Resistance-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Contact Configuration
4PST-NO
Contact Current
10A
Relay Mounting
DIN Rail, Panel
Contact Voltage VAC
690V
Contact Voltage VDC
-
Coil Resistance
-
Coil Voltage
240VAC
Product Range
TeSys CAK Series
Coil Type
AC
Relay Terminals
Screw
Contact Material
-
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
