Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoCA3KN31BDCopy
Newark Part No.15B6856
Product RangeTeSys CAK Series
Also Known As785901500193
Your Part Number
21 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $77.420 |
Price for:Each
Minimum: 1
Multiple: 1
$77.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoCA3KN31BDCopy
Newark Part No.15B6856
Product RangeTeSys CAK Series
Also Known As785901500193
Technical Datasheet
Load Current Inductive-
Relay MountingDIN Rail, Panel
Operating Voltage690VAC
Contact Configuration3PST-NO, SPST-NC
No. of Poles4 Pole
Switching Power AC3-
Switching Current AC1-
Coil Voltage VAC Nom-
Coil Voltage VDC Nom24V
Switching Power AC1-
Load Current Resistive-
Switching Current AC3-
Product RangeTeSys CAK Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The CA3KN31BD is a TeSys K Control Relay with 3PST-NO, SPST-NC contact and screw clamp termination. It accepts #12 to #18AWG wire.
- 3W Heat dissipation
- 17V Minimum switching voltage
- 5mA Minimum switching current
- <gt/>10MΩ Insulation resistance
- IP2x Protection rating
Applications
Automation & Process Control
Technical Specifications
Load Current Inductive
-
Operating Voltage
690VAC
No. of Poles
4 Pole
Switching Current AC1
-
Coil Voltage VDC Nom
24V
Load Current Resistive
-
Product Range
TeSys CAK Series
Relay Mounting
DIN Rail, Panel
Contact Configuration
3PST-NO, SPST-NC
Switching Power AC3
-
Coil Voltage VAC Nom
-
Switching Power AC1
-
Switching Current AC3
-
SVHC
No SVHC (15-Jan-2018)
Alternatives for CA3KN31BD
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
