Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoCAD50MDCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.71AH2591
Product RangeTeSys Deca Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $165.050 |
| 10+ | $155.910 |
| 25+ | $139.640 |
| 50+ | $130.230 |
| 100+ | $124.960 |
| 250+ | $119.770 |
Price for:Each
Minimum: 1
Multiple: 1
$165.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoCAD50MDCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.71AH2591
Product RangeTeSys Deca Series
Technical Datasheet
Load Current Inductive-
Relay MountingDIN Rail, Panel
Operating Voltage690VAC
Contact Configuration5PST-NO
No. of Poles5 Pole
Switching Power AC3-
Switching Current AC1-
Coil Voltage VAC Nom-
Coil Voltage VDC Nom220V
Switching Power AC1-
Load Current Resistive-
Switching Current AC3-
Product RangeTeSys Deca Series
SVHCTo Be Advised
Technical Specifications
Load Current Inductive
-
Operating Voltage
690VAC
No. of Poles
5 Pole
Switching Current AC1
-
Coil Voltage VDC Nom
220V
Load Current Resistive
-
Product Range
TeSys Deca Series
Relay Mounting
DIN Rail, Panel
Contact Configuration
5PST-NO
Switching Power AC3
-
Coil Voltage VAC Nom
-
Switching Power AC1
-
Switching Current AC3
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
