Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoCHOCBOXTHCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.66AH9437
Product RangeCHOCBOX
Your Part Number
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.630 |
| 10+ | $1.490 |
| 25+ | $1.420 |
| 50+ | $1.360 |
| 100+ | $1.270 |
| 250+ | $1.190 |
| 500+ | $1.070 |
| 1000+ | $0.994 |
Price for:Each
Minimum: 1
Multiple: 1
$1.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoCHOCBOXTHCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.66AH9437
Product RangeCHOCBOX
Technical Datasheet
No. of Ways3
Current Rating30A
IP Rating-
IP Rating-
Product RangeCHOCBOX
SVHCTo Be Advised
Technical Specifications
No. of Ways
3
IP Rating
-
Product Range
CHOCBOX
Current Rating
30A
IP Rating
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
