Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | DF101Copy |
| Newark Part No. | 09P2935 |
| Product Range | TeSys DF Series |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $26.870 |
| 5+ | $23.510 |
| 10+ | $19.480 |
| 25+ | $17.460 |
| 50+ | $16.120 |
| 100+ | $15.050 |
| 250+ | $14.240 |
Price for:Each
Minimum: 1
Multiple: 1
$26.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | DF101Copy |
| Newark Part No. | 09P2935 |
| Product Range | TeSys DF Series |
| Technical Datasheet | |
| Contact Configuration | - |
| Fuse Size Held | 10mm x 38mm |
| No. of Fuses | 1 Fuse |
| Contact Current AC Max | 32A |
| Switch Terminals | Screw Clamp |
| Product Range | TeSys DF Series |
| SVHC | To Be Advised |
Technical Specifications
| Contact Configuration | - |
|---|---|
| No. of Fuses | 1 Fuse |
| Switch Terminals | Screw Clamp |
| SVHC | To Be Advised |
| Fuse Size Held | 10mm x 38mm |
|---|---|
| Contact Current AC Max | 32A |
| Product Range | TeSys DF Series |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
