Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoDZ5CE020Copy
Newark Part No.15B7225
Product RangeDZ5 Series
Your Part Number
1,032 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.319 |
| 10+ | $0.289 |
| 25+ | $0.277 |
| 50+ | $0.263 |
| 100+ | $0.255 |
| 500+ | $0.254 |
| 1000+ | $0.253 |
| 5000+ | $0.252 |
Price for:Each
Minimum: 1
Multiple: 1
$0.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoDZ5CE020Copy
Newark Part No.15B7225
Product RangeDZ5 Series
Technical Datasheet
Wire Ferrule TypeSingle Wire
Wire Size AWG Max14AWG
Conductor Area CSA2mm²
Pin Length8mm
Insulator ColourYellow
Product RangeDZ5 Series
Overall Length14mm
Insulator MaterialPlastic
Terminal MaterialCopper
Terminal PlatingTin
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Wire Ferrule Type
Single Wire
Conductor Area CSA
2mm²
Insulator Colour
Yellow
Overall Length
14mm
Terminal Material
Copper
SVHC
No SVHC (07-Jul-2017)
Wire Size AWG Max
14AWG
Pin Length
8mm
Product Range
DZ5 Series
Insulator Material
Plastic
Terminal Plating
Tin
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
