Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoENN05001Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.66AH9754
Product RangeMureva
Your Part Number
33 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.740 |
| 10+ | $2.500 |
| 25+ | $2.350 |
| 50+ | $2.220 |
| 100+ | $2.080 |
| 250+ | $1.920 |
| 500+ | $1.710 |
| 1000+ | $1.570 |
Price for:Each
Minimum: 1
Multiple: 1
$2.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoENN05001Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.66AH9754
Product RangeMureva
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialPolypropylene (PP)
External Height - Metric60mm
External Width - Metric60mm
External Depth - Metric40mm
IP RatingIP55
IP RatingIP55
Body ColorGrey
NEMA Rating-
External Height - Imperial2.36"
External Width - Imperial2.36"
External Depth - Imperial1.57"
Product RangeMureva
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
60mm
External Depth - Metric
40mm
IP Rating
IP55
NEMA Rating
-
External Width - Imperial
2.36"
Product Range
Mureva
Enclosure Material
Polypropylene (PP)
External Width - Metric
60mm
IP Rating
IP55
Body Color
Grey
External Height - Imperial
2.36"
External Depth - Imperial
1.57"
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
