Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoGB2CB08
Newark Part No.66AH5843
Product RangeTeSys
Technical Datasheet
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 1+ | $71.670 | 
Price for:Each
Minimum: 1
Multiple: 1
$71.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoGB2CB08
Newark Part No.66AH5843
Product RangeTeSys
Technical Datasheet
Product RangeTeSys
Current Rating3A
No. of Poles1 Pole
Voltage Rating VDC48V
Voltage Rating VAC250V
Circuit Breaker MountingDIN Rail, Panel
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Product Range
TeSys
No. of Poles
1 Pole
Voltage Rating VAC
250V
SVHC
No SVHC (07-Jul-2017)
Current Rating
3A
Voltage Rating VDC
48V
Circuit Breaker Mounting
DIN Rail, Panel
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate