Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoGB2DB07
Newark Part No.66AH5846
Product RangeTeSys
Technical Datasheet
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $135.010 |
Price for:Each
Minimum: 1
Multiple: 1
$135.01
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoGB2DB07
Newark Part No.66AH5846
Product RangeTeSys
Technical Datasheet
Product RangeTeSys
Current Rating2A
No. of Poles2 Pole
Voltage Rating VDC-
Voltage Rating VAC415V
Circuit Breaker MountingDIN Rail, Panel
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Product Range
TeSys
No. of Poles
2 Pole
Voltage Rating VAC
415V
SVHC
No SVHC (07-Jul-2017)
Current Rating
2A
Voltage Rating VDC
-
Circuit Breaker Mounting
DIN Rail, Panel
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate