Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoGP2E04Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.43AJ7138
Product RangeEasy TeSys GP2E Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
| Quantity | Price |
|---|---|
| 1+ | $135.160 |
| 5+ | $118.260 |
| 10+ | $97.990 |
| 25+ | $87.850 |
| 50+ | $81.090 |
| 100+ | $75.680 |
| 250+ | $71.630 |
Price for:Each
Minimum: 1
Multiple: 1
$135.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoGP2E04Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.43AJ7138
Product RangeEasy TeSys GP2E Series
Technical Datasheet
Motor Starter TypeManual Starter
Power Rating370W
No. of PhasesSingle Phase, Three Phase
No. of Poles3 Pole
Current Rating630mA
Supply Voltage Min-
Supply Voltage Max690VAC
IP / NEMA RatingIP20, IK04
Product RangeEasy TeSys GP2E Series
SVHCTo Be Advised
Product Overview
- Manual motor controller from 3/4 to 20HP/460V
- With screw clamp terminals
- Push button control
Technical Specifications
Motor Starter Type
Manual Starter
No. of Phases
Single Phase, Three Phase
Current Rating
630mA
Supply Voltage Max
690VAC
Product Range
Easy TeSys GP2E Series
Power Rating
370W
No. of Poles
3 Pole
Supply Voltage Min
-
IP / NEMA Rating
IP20, IK04
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
