Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | GS1DU3Copy |
| Newark Part No. | 96B0147 |
| Product Range | TeSys GS Series |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $307.210 |
| 5+ | $304.140 |
| 10+ | $301.070 |
| 25+ | $296.460 |
| 50+ | $291.850 |
Price for:Each
Minimum: 1
Multiple: 1
$307.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | GS1DU3Copy |
| Newark Part No. | 96B0147 |
| Product Range | TeSys GS Series |
| Technical Datasheet | |
| Contact Configuration | 3PST |
| Fuse Size Held | Class J |
| No. of Fuses | - |
| Contact Current AC Max | 30A |
| Contact Voltage AC Max | 600V |
| Switch Terminals | - |
| No. of Poles | 3 Pole |
| Product Range | TeSys GS Series |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
The GS1DU3 is a three-pole single-throw (3PST) fusible Disconnect Switch with lugs (built-in) terminals and class J fuse type.
Applications
Industrial
Technical Specifications
| Contact Configuration | 3PST |
|---|---|
| No. of Fuses | - |
| Contact Voltage AC Max | 600V |
| No. of Poles | 3 Pole |
| SVHC | No SVHC (15-Jan-2018) |
| Fuse Size Held | Class J |
|---|---|
| Contact Current AC Max | 30A |
| Switch Terminals | - |
| Product Range | TeSys GS Series |
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
