Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | GS2AE21Copy |
| Newark Part No. | 20X5142 |
| Product Range | TeSys GS Series |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $36.050 |
| 5+ | $35.140 |
| 10+ | $34.240 |
| 25+ | $33.880 |
| 50+ | $33.530 |
| 100+ | $33.160 |
| 250+ | $32.800 |
| 5000+ | $32.450 |
Price for:Each
Minimum: 1
Multiple: 1
$36.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | GS2AE21Copy |
| Newark Part No. | 20X5142 |
| Product Range | TeSys GS Series |
| Technical Datasheet | |
| Accessory Type | Shaft Extension |
| For Use With | Schneider Electric TeSys GS, FuPact GS Series 50 to 400A Disconnect Switches |
| Product Range | TeSys GS Series |
| SVHC | To Be Advised |
Technical Specifications
| Accessory Type | Shaft Extension |
|---|---|
| Product Range | TeSys GS Series |
| For Use With | Schneider Electric TeSys GS, FuPact GS Series 50 to 400A Disconnect Switches |
|---|---|
| SVHC | To Be Advised |
Alternatives for GS2AE21
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
