Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | GS2EU3NCopy |
| Newark Part No. | 80Y1831 |
| Product Range | TeSys GS Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $534.770 |
| 5+ | $467.910 |
| 10+ | $387.700 |
Price for:Each
Minimum: 1
Multiple: 1
$534.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | GS2EU3NCopy |
| Newark Part No. | 80Y1831 |
| Product Range | TeSys GS Series |
| Technical Datasheet | |
| Contact Configuration | 3PST-NO |
| Fuse Size Held | Class J |
| No. of Fuses | 3 Fuse |
| Contact Current AC Max | 30A |
| Contact Voltage AC Max | - |
| Switch Terminals | Screw |
| No. of Poles | 3 Pole |
| Product Range | TeSys GS Series |
| SVHC | To Be Advised |
Technical Specifications
| Contact Configuration | 3PST-NO |
|---|---|
| No. of Fuses | 3 Fuse |
| Contact Voltage AC Max | - |
| No. of Poles | 3 Pole |
| SVHC | To Be Advised |
| Fuse Size Held | Class J |
|---|---|
| Contact Current AC Max | 30A |
| Switch Terminals | Screw |
| Product Range | TeSys GS Series |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
