Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | GV2ME03Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 24AJ0618 |
| Product Range | TeSys Deca Manual Motor Starter |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $169.560 |
| 5+ | $169.110 |
| 10+ | $168.660 |
| 25+ | $157.770 |
| 50+ | $140.760 |
Price for:Each
Minimum: 1
Multiple: 1
$169.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | GV2ME03Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 24AJ0618 |
| Product Range | TeSys Deca Manual Motor Starter |
| Technical Datasheet | |
| Product Range | TeSys Deca Manual Motor Starter |
| Current Rating | 400mA |
| No. of Poles | 3 Pole |
| Voltage Rating VDC | - |
| Voltage Rating VAC | 690V |
| Circuit Breaker Mounting | DIN Rail, Panel |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | TeSys Deca Manual Motor Starter |
|---|---|
| No. of Poles | 3 Pole |
| Voltage Rating VAC | 690V |
| SVHC | To Be Advised |
| Current Rating | 400mA |
|---|---|
| Voltage Rating VDC | - |
| Circuit Breaker Mounting | DIN Rail, Panel |
Alternatives for GV2ME03
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
