Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | GV2ME073Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 66AH6072 |
| Product Range | TeSys Deca Manual Motor Starter |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $411.160 |
| 5+ | $359.770 |
| 10+ | $298.090 |
| 25+ | $267.250 |
| 50+ | $246.700 |
| 100+ | $230.250 |
Price for:Each
Minimum: 1
Multiple: 1
$411.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | GV2ME073Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 66AH6072 |
| Product Range | TeSys Deca Manual Motor Starter |
| Technical Datasheet | |
| Product Range | TeSys Deca Manual Motor Starter |
| Current Rating | - |
| No. of Poles | 3 Pole |
| Voltage Rating VDC | - |
| Voltage Rating VAC | 690V |
| Circuit Breaker Mounting | DIN Rail |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Product Range | TeSys Deca Manual Motor Starter |
|---|---|
| No. of Poles | 3 Pole |
| Voltage Rating VAC | 690V |
| SVHC | No SVHC (15-Jan-2018) |
| Current Rating | - |
|---|---|
| Voltage Rating VDC | - |
| Circuit Breaker Mounting | DIN Rail |
Technical Docs (2)
Alternatives for GV2ME073
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
