Print Page
GV2ME14
Circuit Breaker, Motor Protection, Thermal Magnetic, Three Phase, 7.5 hp, 10 A, 120 to 600VAC
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoGV2ME14Copy
Newark Part No.31C9302
Product RangeTeSys Deca Series
Also Known As785901211976
Your Part Number
7 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $375.640 |
| 5+ | $328.680 |
| 10+ | $272.340 |
| 25+ | $244.170 |
| 50+ | $225.380 |
Price for:Each
Minimum: 1
Multiple: 1
$375.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoGV2ME14Copy
Newark Part No.31C9302
Product RangeTeSys Deca Series
Also Known As785901211976
Technical Datasheet
Product RangeTeSys Deca Series
Current Rating10A
No. of Poles3 Pole
Power Rating7.5kW
Voltage Rating VDC-
Voltage Rating VAC690V
Circuit Breaker MountingDIN Rail
SVHCNo SVHC (15-Jan-2018)
Product Overview
The GV2ME14 is an enclosed Motor Circuit Breaker with thermal-magnetic trip unit technology. It is DIN rail mountable with vertical and horizontal mounting positions. The addition of an under-voltage trip enables the motor circuit-breaker to be tripped if voltage is lost. The addition of a shunt trip enables remote control of tripping. The control for the enclosed motor circuit-breaker can be locked in the "N/C" position using 3 padlocks.
- IK04 and IP20 (conforming to IEC 60529) Protection rating
- Screw clamp terminals
- 15kA at 440VAC Breaking capacity (50/60Hz, conforming to IEC 60947-2)
- 6 to 10A Thermal protection adjustment range
- 138A Magnetic tripping current
- 2.5W Power dissipation per pole
- Pushbutton control
- 25 cycles/h Operating rate
- -20 to 60°C Ambient air temperature range for operation
Applications
Industrial, Motor Drive & Control, Safety
Technical Specifications
Product Range
TeSys Deca Series
No. of Poles
3 Pole
Voltage Rating VDC
-
Circuit Breaker Mounting
DIN Rail
Current Rating
10A
Power Rating
7.5kW
Voltage Rating VAC
690V
SVHC
No SVHC (15-Jan-2018)
Alternatives for GV2ME14
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
