Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | GV2P10Copy |
| Newark Part No. | 15B8814 |
| Product Range | TeSys Deca Manual Motor Starter |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $232.460 |
| 5+ | $219.630 |
| 10+ | $209.340 |
| 25+ | $199.070 |
Price for:Each
Minimum: 1
Multiple: 1
$232.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | GV2P10Copy |
| Newark Part No. | 15B8814 |
| Product Range | TeSys Deca Manual Motor Starter |
| Technical Datasheet | |
| Product Range | TeSys Deca Manual Motor Starter |
| Current Rating | 6.3A |
| No. of Poles | 3 Pole |
| Voltage Rating VDC | - |
| Voltage Rating VAC | 690V |
| Circuit Breaker Mounting | DIN Rail |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
The GV2P10 is a 3-pole Thermal Magnetic Circuit Breaker with screw clamp terminals. The TeSys GV2 series rotary knob control circuit breaker features manual and local control, when the motor circuit-breaker is used on its own, automatic and remote control when combined with a contactors, no live parts are accessible to direct finger contact.
- AC Network type
- 78A Magnetic tripping current
- 2.5W Power dissipation per pole
- 100000 cycles Mechanical durability
- 100000 cycles for AC-3 at 440V Electrical durability
- 1.7Nm Tightening torque
- IP20 Protection rating
- -20 to 60°C Ambient air temperature range for operation
Applications
Motor Drive & Control
Technical Specifications
| Product Range | TeSys Deca Manual Motor Starter |
|---|---|
| No. of Poles | 3 Pole |
| Voltage Rating VAC | 690V |
| SVHC | No SVHC (15-Jan-2018) |
| Current Rating | 6.3A |
|---|---|
| Voltage Rating VDC | - |
| Circuit Breaker Mounting | DIN Rail |
Alternatives for GV2P10
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
